Reference Only
6C24-P125-I10
DC/DC Converters - Through Hole .
Datasheet
6C24-P125-I10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 125 W | |
| Input Voltage, Nominal | 24 V | |
| Input Voltage, Min | 23 V | |
| Input Voltage, Max | 30 V | |
| Output Voltage-Channel 1 | 0 V to 6 kV | |
| Output Current-Channel 1 | 21 mA | |
| Length | 114 mm (4.488 in) | |
| Width | 102 mm (4.016 in) | |
| Height | 27 mm (1.063 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | High-Power C | |
| Case Style | Enclosure | |
| Mounting Style | Through Hole | |
| Product Type | Non-Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters | |
| Tradename | UltraVolt |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Tetrabromobisphenol A (79-94-7);Lead (7439-92-1);Lead monoxide (lead oxide) (1317-36-8);Diboron trio |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.787,65 € | 1.787,65 € | |
| 1.751,86 € | 8.759,30 € |
Need more?