Reference Only
6D24-N6
DC/DC Converters - Through Hole .
Datasheet
6D24-N6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 6 W | |
| Input Voltage, Nominal | 24 V | |
| Input Voltage - Min | 22 V | |
| Input Voltage - Max | 26 V | |
| Output Voltage-Channel 1 | - 6 kV to 0 V | |
| Output Current-Channel 1 | 1 mA | |
| Package / Case | Module | |
| Length | 63.5 mm (2.5 in) | |
| Width | 44 mm (1.732 in) | |
| Height | 17.5 mm (0.689 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 10 C | |
| Series | D | |
| Mounting Style | Through Hole | |
| Product Type | Non-Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters | |
| Tradename | UltraVolt |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 793,43 € | 1.586,86 € | |
| 767,22 € | 4.603,32 € | |
| 764,67 € | 7.646,70 € |
Need more?