Reference Only
6GC5B-D-4B-B
Toggle Switches .
Datasheet
6GC5B-D-4B-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - OFF - (ON) | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Current Rating | 15 A | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Voltage Rating DC | 12 VDC, 24 VDC | |
| Bushing Size | 15/32-32 UNS-2A | |
| Actuator | Toggle | |
| Terminal Seal | Sealed | |
| Compliance | UL; CSA | |
| Series | G | |
| Actuator Length | 17.44 mm | |
| Actuator Material | Brass, Polycarbonate | |
| Actuator Style | Paddle | |
| Life | 25000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Type | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,21 € | 142,10 € | |
| 13,59 € | 271,80 € | |
| 13,22 € | 661,00 € | |
| 11,82 € | 1.182,00 € | |
| 11,07 € | 2.214,00 € | |
| 10,98 € | 5.490,00 € |
Need more?