Reference Only
6HD36
Industrial & Electrical Fuses 6A1200VAC 750VDC(10).
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 6 A | |
| Voltage Rating AC | 1.2 kVAC | |
| Termination Style | Bolt Down | |
| Packaging | Bulk | |
| Series | HD36 | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 101,46 € | 101,46 € | |
| 94,81 € | 474,05 € | |
| 89,14 € | 891,40 € | |
| 88,23 € | 2.205,75 € | |
| 78,77 € | 3.938,50 € | |
| 75,63 € | 7.563,00 € |
Need more?