Reference Only

6N138-X007T

Obsolete
High Speed Optocouplers H. Speed 100MBd CTR>300%

Manufacturer:

Mfr Part:
6N138-X007T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryHigh Speed Optocouplers
Mounting StyleSMD/SMT
Package / CaseSMD-8
Number of Channels1 Channel
Data Rate100 kb/s
Isolation Voltage5300 Vrms
Output TypePhotodarlington
Current Transfer Ratio1600 %
If - Forward Current1.6 mA
Vf - Forward Voltage1.4 V
Rise Time35 us
Fall Time10 us
Vr - Reverse Voltage5 V
Pd - Power Dissipation100 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
Product TypeHigh Speed Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?