Reference Only
6PCV-05-006
Barrier Terminal Blocks 6PCV-05-006=6PCV ASSEMBLY.
Datasheet
6PCV-05-006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 5 Position | |
| Pitch | 9.53 mm | |
| Current Rating | 5 A, 25 A | |
| Voltage Rating | 300 V, 600 V | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 12 AWG | |
| Type | Tri-Barrier Strip | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Color | Black | |
| Series | #6 Series Tri-Barrier | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Height | 0.625 in | |
| Housing Material | Thermoplastic | |
| Length | 1.936 in | |
| Mounting Angle | Vertical | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Screw | |
| Width | 0.7 in | |
| Part # Aliases | 8-1437652-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5.040 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,76 € | 8.870,40 € |
Need more?
Available Regional Inventory
210 available now at tti.com