Reference Only
6STD09AAA99B90X
D-Sub Adapters & Gender Changers D-SUB IP 67 9POS THD REAR SPACER.
Datasheet
6STD09AAA99B90X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Adapters & Gender Changers | |
| Filtered | Unfiltered | |
| Current Rating | 7.5 A | |
| Product Type | D-Sub Adapters & Gender Changers | |
| Shell Material | Brass | |
| Shell Plating | Tin | |
| Shell Size | 1 (E) | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,45 € | 709,00 € | |
| 34,30 € | 2.058,00 € | |
| 33,15 € | 3.315,00 € | |
| 32,36 € | 8.413,60 € |
Need more?