Reference Only

7-1103416-1

Obsolete
Heavy Duty Power Connectors HA.16.STI.SC.B1-16

Manufacturer:

Mfr Part:
7-1103416-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesHDC
ProductInserts
Current Rating16 A
Voltage Rating250 V
Contact PlatingSilver
PackagingBulk
TradenameHTS
Housing GenderMale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesCE0616-000 AMPS-7-1103416-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?