Reference Only
7-1393765-8
Industrial Relays R10-E1P6-V90=R10
Datasheet
7-1393765-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Socket | |
| Product | Cube Relays | |
| Contact Termination | Plug Pin | |
| Relay Contact Form | 6 Form C (6PDT-NO, NC) | |
| Contact Current Rating | 3 A | |
| Coil Termination | Plug Pin | |
| Coil Type | Non-Latching | |
| Coil Voltage | 12 VDC | |
| Coil Resistance | 90 Ohms | |
| Coil Current | 133.3 mA | |
| Switching Voltage | 120 VAC | |
| Contact Material | Silver (Ag) | |
| Series | R10 | |
| Length | 34.9 mm | |
| Width | 18.7 mm | |
| Height | 30.2 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | R10-E1P6-V90 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Product Catalogs
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?