Reference Only
7-1414968-8
Automotive Relays AUTOMOTIVE RELAY
Datasheet
7-1414968-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 130 A | |
| Coil Resistance | 37 Ohms | |
| Switching Voltage | 7.2 VDC | |
| Mounting Style | Panel Mount | |
| Coil Termination | Wire Connector | |
| Contact Termination | Screw | |
| Power Consumption | 3.9 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?