Reference Only
7-1415537-1
Safety Relays 8A, 110 VDC 3 Form A(NO) PCB MNT.
Datasheet
7-1415537-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Safety Relays | |
| Coil Voltage | 110 VDC | |
| Relay Contact Form | 3 Form A (3SPST-NO) | |
| Packaging | Bulk | |
| Product Type | Safety Relays | |
| Series | SR6 | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490055 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,52 € | 9.630,00 € |
Need more?
Available Regional Inventory
4.750 available now at ttiasia.com