Reference Only
7-1419111-6
Plug-in Relays PT520024.
Datasheet
7-1419111-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Miniature | |
| Relay Contact Form | 4 Form C (4PDT-NO, NC) | |
| Mounting Style | Socket | |
| Coil Type | Non-Latching | |
| Coil Resistance | 777 Ohms | |
| Contact Material | Silver Nickel (AgNi) | |
| Series | PT | |
| Height | 29 mm | |
| Length | 28 mm | |
| Packaging | Bulk | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Width | 22.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,11 € | 141,10 € | |
| 13,40 € | 268,00 € | |
| 13,18 € | 659,00 € |
Need more?