Reference Only
7-1423008-2
Industrial Relays T92HP7A2X-120.
Datasheet
7-1423008-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Power Relays | |
| Type | Standard | |
| Contact Termination | Quick Connect | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Contact Current Rating | 45 A | |
| Coil Type | Non-Latching | |
| Coil Voltage | 120 VAC | |
| Coil Resistance | 886 Ohms | |
| Coil Current | 130 mA | |
| Switching Voltage | 600 VAC | |
| Contact Material | Silver Alloy (Ag) | |
| Length | 68.58 mm | |
| Width | 34.54 mm | |
| Height | 37.97 mm | |
| Packaging | Tray | |
| Enclosure Type | Dust Cover | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?