Reference Only
7-1423091-1
Industrial Relays POWER RELAY 24V 30A 1CO THT
Datasheet
7-1423091-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Through Hole | |
| Contact Termination | Solder Pin | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 20 A | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VDC | |
| Switching Voltage | 277 VAC | |
| Contact Material | Silver Tin Oxide Indium (AgSnOIn) | |
| Length | 32.5 mm | |
| Width | 27.4 mm | |
| Height | 27.9 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?