Reference Only

7-1437558-2

Toggle Switches MTE206N=(MSTE) SW TOGGLE W

Manufacturer:

Mfr Part:
7-1437558-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - NONE - ON
Mounting StylePanel Mount
Termination StyleSolder Lug
Current Rating6 A
Voltage Rating AC125 VAC
Bushing Size1/4-40
ActuatorBat
Terminal SealSealed
Contact PlatingGold
Actuator StyleBat
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 20 C
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesMTE206N

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Available Regional Inventory
50 available now at tti.com