
7.2WFMHF125
Industrial & Electrical Fuses 72KV125A M/S 1245A.
Datasheet
7.2WFMHF125 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | WFMH | |
| Product | Medium Voltage Fuses | |
| Current Rating | 125 A | |
| Termination Style | Cartridge (Non Standard) | |
| Indicator Style | Striker Pin | |
| Packaging | Bulk | |
| Product Type | Medium Voltage Fuse Link | |
| Subcategory | Fuses | |
| Type | Fuse Link, Motor | |
| Part # Aliases | 7-2WFMHF125 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.571,30 € | 1.571,30 € | |
| 1.540,27 € | 7.701,35 € |
Need more?