Reference Only
70 (1" X 30')
Adhesive Tapes INSUL-SPLICE 1"X30'.
Datasheet
70 (1" X 30') DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Shielding | |
| Adhesive Type | Silicone | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Length - in | 10 yd | |
| Length - mm | 9.14 m | |
| Description/Function | Electrical Tape | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Thickness | 0.012 in | |
| Part # Aliases | 7000006225 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 81,32 € | 1.951,68 € | |
| 80,75 € | 3.876,00 € | |
| 78,70 € | 9.444,00 € |
Need more?