Reference Only
70-841-006
Heavy Duty Power Connectors LPX25/LPX40/NPT40-M LPX50/LPX60/NPS60.
Datasheet
70-841-006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Accessory Type | Power Supply Connector Kit | |
| For Use With | LPS25 Series Power Supplies | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,77 € | 8,77 € | |
| 8,21 € | 82,10 € | |
| 7,85 € | 196,25 € | |
| 7,38 € | 369,00 € | |
| 6,91 € | 691,00 € | |
| 6,56 € | 1.640,00 € | |
| 6,38 € | 3.190,00 € | |
| 6,21 € | 6.210,00 € |
Need more?