Reference Only
70-841-026
Heavy Duty Power Connectors LPT100-M Connector Kit.
Datasheet
70-841-026 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Accessory Type | Power Supply Connector Kit | |
| Mounting Style | Chassis | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,96 € | 11,96 € | |
| 11,36 € | 113,60 € | |
| 10,79 € | 269,75 € | |
| 10,39 € | 519,50 € | |
| 9,99 € | 999,00 € | |
| 9,40 € | 2.350,00 € | |
| 9,06 € | 4.530,00 € | |
| 8,79 € | 8.790,00 € |
Need more?