Reference Only
70-841-027
Heavy Duty Power Connectors LPQ200-M Connector Kit.
Datasheet
70-841-027 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Accessory Type | Power Supply Connector Kit | |
| Mounting Style | Chassis | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504406012 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,57 € | 12,57 € | |
| 12,15 € | 121,50 € | |
| 10,86 € | 271,50 € | |
| 10,47 € | 523,50 € | |
| 10,06 € | 1.006,00 € | |
| 9,47 € | 2.367,50 € | |
| 9,13 € | 4.565,00 € | |
| 8,86 € | 8.860,00 € |
Need more?