
70-841-032
Heavy Duty Power Connectors CPS255-M(24V)MATING CONNECTOR.
Datasheet
70-841-032 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Accessory Type | Power Supply Connector Kit | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,64 € | 11,64 € | |
| 11,24 € | 112,40 € | |
| 10,73 € | 268,25 € | |
| 10,36 € | 518,00 € | |
| 9,83 € | 983,00 € | |
| 9,23 € | 2.307,50 € | |
| 8,92 € | 4.460,00 € | |
| 8,69 € | 8.690,00 € |
Need more?