
700-013496-J100
Power Supplies - Chassis Mount
Datasheet
700-013496-J100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 1.3 kW | |
| Input Voltage | 90 VAC to 137 VAC, 180 VAC to 264 VAC | |
| Output Voltage-Channel 1 | 12.2 VDC | |
| Output Current-Channel 1 | 106.6 A | |
| Case Style | Enclosed | |
| Efficiency | 94 % | |
| Series | CSV1300BP | |
| Compliance | BSMI, CE, CB, CCC, CQC, cUL, KC UL | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | 50 C | |
| Minimum Operating Temperature | 5 C | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | Switching Power Supplies | |
| Product | AC-DC Power Supplies | |
| Subcategory | Power Supplies | |
| Type | Distributed Power System |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?