
700-013702-2000
Power Supplies - Chassis Mount
Datasheet
700-013702-2000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 550 W | |
| Input Voltage | 90 VAC to 264 VAC | |
| Output Voltage-Channel 1 | 12.2 VDC | |
| Output Current-Channel 1 | 45.1 A | |
| Case Style | Enclosed | |
| Length | 195 mm | |
| Width | 80 mm | |
| Height | 38.5 mm | |
| Series | CSV550BP | |
| Compliance | BSMI; CB; CCC; CE; cUL; UL | |
| Dimensions | 195 mm x 80 mm x 38.5 mm | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | + 5 C | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | Switching Power Supplies | |
| Product | AC-DC Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?