Reference Only
700-014447-0000
EMI Filter Circuits LCC600 MIL-STD-461.
Datasheet
700-014447-0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | EMI Filter Circuits | |
| Product | EMI Filters | |
| Type | In-Line | |
| Voltage Rating | 250 VAC | |
| Current Rating | 10 A | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | MIL-STD-461F | |
| Product Type | EMI Filter Circuits | |
| Subcategory | Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 51,77 € | 51,77 € | |
| 50,38 € | 251,90 € | |
| 49,33 € | 493,30 € | |
| 48,27 € | 1.206,75 € | |
| 47,04 € | 2.352,00 € | |
| 46,48 € | 4.648,00 € |
Need more?