Reference Only
70038R3C5.5S
Industrial & Electrical Fuses 700A 5.5KV MV 38R R-RATED SEALED
Datasheet
70038R3C5.5S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial & Electrical Fuses | |
| Series | R-Rated | |
| Product | Medium Voltage Fuses | |
| Current Rating | 700 A | |
| Voltage Rating AC | 5.5 kVAC | |
| Fuse Type | Medium / Normal Blow | |
| Body Style | Cartridge Fuses | |
| Mounting Style | Holder | |
| Termination Style | Clip | |
| Packaging | Bulk | |
| Subcategory | Fuses | |
| Tradename | POWR-GARD | |
| Type | Cylindrical Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?