Reference Only
70058-0087
End of Life
Headers & Wire Housings SL Crimp Terminal, Female, 24-22 AWG, w/ 0.38 m Selective Gold (Au) Plated Contact, Reel
Datasheet
70058-0087 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 70058 | |
| Tradename | SL | |
| Application | Wire-to-Board, Wire-to-Wire, Signal | |
| Wire Gauge | 24 AWG to 22 AWG | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Housing Gender | Female | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 700580087 0700580087 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?