Reference Only
7010334129
Adhesive Tapes .
Datasheet
7010334129 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Splicing Tape | |
| Color | Orange | |
| Adhesive Type | Rubber | |
| Width | 1.47 m | |
| Width - in | 57.8 in | |
| Width - mm | 1470 mm | |
| Length | 55 m | |
| Length - in | 2165 in | |
| Length - mm | 55000 mm | |
| Description/Function | Flatback Tape | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 100 mm | |
| Thickness | 0.241 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.202,88 € | 1.202,88 € |
Need more?