
7012L10DC735
Obsolete
Time Delay & Timing Relays RELAY STD ON 2P 440V 50S C735
Datasheet
7012L10DC735 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Time Delay & Timing Relays | |
| Operating Supply Voltage | 440 VAC | |
| Timing Range | 50 s | |
| Product Type | Timing Relays | |
| Subcategory | Relays | |
| Part # Aliases | 8-1755074-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?