
7014385
Antennas
Datasheet
7014385 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Outdoor Antennas | |
| Minimum Frequency | 370 MHz | |
| Maximum Frequency | 400 MHz | |
| Mechanical Style | Yagi | |
| Style | 12 Element | |
| Mounting Style | Bracket Mount | |
| Termination Style | Connector | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8529104040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?