Reference Only

7020-01037-0

Obsolete
Current Transformers - Industrial 75:5A ratio 3VA 5 Amp AC Current

Manufacturer:

Mfr Part:
7020-01037-0

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryCurrent Transformers - Industrial
Mounting StyleFree Hanging
Turns Ratio75:5
Accuracy Class2 %
Power Rating3 VA
Frequency Range50 Hz to 400 Hz
Current Rating75 A
Height68.3 mm
PackagingBulk
Product TypeCurrent Transformers
Secondary Resistance120 mOhms
SubcategoryTransformers
Termination StyleWire Leads
Width36.1 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504314035
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?