Reference Only
7020-01041-0
Obsolete
Current Transformers - Industrial 250:5A ratio 10VA 5 Amp AC Current
Datasheet
7020-01041-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Current Transformers - Industrial | |
| Mounting Style | Free Hanging | |
| Turns Ratio | 250:5 | |
| Accuracy Class | 1 % | |
| Power Rating | 10 VA | |
| Frequency Range | 50 Hz to 400 Hz | |
| Current Rating | 250 A | |
| Height | 68.3 mm | |
| Packaging | Bulk | |
| Product Type | Current Transformers | |
| Secondary Resistance | 400 mOhms | |
| Subcategory | Transformers | |
| Termination Style | Wire Leads | |
| Width | 36.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314035 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?