Reference Only

7020-01044-0

Obsolete
Current Transformers - Industrial 1000:5A ratio 10VA 5 Amp AC Current

Manufacturer:

Mfr Part:
7020-01044-0

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryCurrent Transformers - Industrial
Mounting StyleFree Hanging
Turns Ratio1000:5
Accuracy Class1 %
Power Rating10 VA
Frequency Range50 Hz to 400 Hz
Current Rating1 kA
Height114.3 mm
PackagingBulk
Product TypeCurrent Transformers
Secondary Resistance400 mOhms
SubcategoryTransformers
Termination StyleWire Leads
Width28.7 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504314035
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?