
7022X3C
Time Delay & Timing Relays RLY STD OFF 2P 110VDC 15SEC
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Time Delay & Timing Relays | |
| Operating Supply Voltage | 110 VDC | |
| Timing Range | 1.5 s to 15 s | |
| Series | 7000 | |
| Product Type | Timing Relays | |
| Subcategory | Relays | |
| Part # Aliases | 5-1437490-2 4-1472969-7 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?