
70230-1180
Safety Light Curtains MS4800S-20-0320.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Safety Light Curtains | |
| Product | Paired Light Curtains | |
| Operating Supply Voltage | 24 VDC | |
| Range | 320 mm | |
| Output Type | PNP | |
| Product Type | Optical Sensors | |
| Resolution | 20 mm | |
| Subcategory | Sensors | |
| Part # Aliases | 702301180 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.425,82 € | 2.425,82 € |
Need more?