Reference Only

70295-003LF

High Speed / Modular Connectors METRAL GUIDE PIN

Manufacturer:

Mfr Part:
70295-003LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHigh Speed / Modular Connectors
ProductAccessories
Number of Positions1 Position
Number of Rows1 Row
Pitch2 mm
Termination StyleThrough Hole
SeriesGuide Pin
PackagingBulk
Housing MaterialStainless Steel
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameMetral

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7318290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?