Reference Only

702R1C3.8

Industrial & Electrical Fuses 2,400 - 38,000 VAC Medium Voltage Fuse

Manufacturer:

Mfr Part:
702R1C3.8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductCurrent Limiting Fuses
Current Rating70 A
Voltage Rating AC3.8 kVAC
Fuse TypeMedium Blow Fuses
Interrupt Rating80 kA
Termination StyleCartridge
Fuse Size / Group2R
Indicator StyleMechanical Indicator
PackagingBulk
SeriesR-Rated
SubcategoryFuses
TradenamePOWR-GARD

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535100020
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?