Reference Only
70ABJ-2-F0E
Battery Contacts MODULAR CONTACT 2-UP FEMALE.
Datasheet
70ABJ-2-F0E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Battery Contacts | |
| Product | Battery Contacts | |
| Battery Cell Size | 70AB | |
| Number of Batteries | 1 Battery | |
| Termination Style | SMD/SMT | |
| Color | Black | |
| Gender | Female | |
| Number of Contacts | 2 Contact | |
| Packaging | Reel | |
| Product Type | Battery Contacts | |
| Series | 70ABF | |
| Subcategory | Battery |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?