Reference Only
70ADJ-005-FL1
Obsolete
Battery Contacts 5 POSITION FEMALE
Datasheet
70ADJ-005-FL1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Battery Contacts | |
| Product | Battery Contacts | |
| Battery Cell Size | 70AD | |
| Color | Black | |
| Mounting Style | SMD/SMT | |
| Packaging | Tube | |
| Product Type | Battery Contacts | |
| Series | 70AD/Female | |
| Subcategory | Battery | |
| Type | Modular Contacts |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?