Reference Only
70ADJ-2-FL1
Battery Contacts 2 Position Female SMD.
Datasheet
70ADJ-2-FL1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Battery Contacts | |
| Product | Battery Contacts | |
| Battery Cell Size | 70AD | |
| Number of Batteries | 2 Battery | |
| Color | Black | |
| Material | Copper Alloy | |
| Mounting Style | SMD/SMT | |
| Contact Plating | Gold over Nickel | |
| Packaging | Tube | |
| Product Type | Battery Contacts | |
| Series | 70AD/Female | |
| Subcategory | Battery | |
| Type | Modular Contact | |
| Part # Aliases | 70ADJ-002-FL1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 240 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,91 € | 218,40 € | |
| 0,85 € | 255,00 € | |
| 0,81 € | 437,40 € | |
| 0,79 € | 805,80 € | |
| 0,736 € | 1.854,72 € |
Need more?