Reference Only

70F251AF-RC

Obsolete
RF Inductors - Leaded 250mH 5%

Manufacturer:

Mfr Part:
70F251AF-RC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryRF Inductors - Leaded
TypeChoke
Termination StyleAxial
ShieldingUnshielded
Inductance250 mH
Tolerance5 %
Maximum DC Current37 mA
Maximum DC Resistance468 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Q Minimum52
Self Resonant Frequency65 kHz
TerminationStandard
Mounting StylePCB Mount
Length22.352 mm
Diameter13.97 mm
Core MaterialFerrite
Series70F
ApplicationRF
Lead Diameter0.032 in
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency25 kHz
Part # Aliases70F251AF-LF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?