Reference Only

70F473AI-RC

Obsolete
RF Inductors - Leaded 4.7mH 5%

Manufacturer:

Mfr Part:
70F473AI-RC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryRF Inductors - Leaded
TypeChoke
Termination StyleAxial
ShieldingUnshielded
Inductance4.7 mH
Tolerance5 %
Maximum DC Current48 mA
Maximum DC Resistance64.8 Ohms
Q Minimum49
Self Resonant Frequency680 kHz
TerminationStandard
Mounting StylePCB Mount
Length9.652 mm
Diameter7.112 mm
Core MaterialIron
Series70F
ApplicationRF
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Part # Aliases70F473AI-LF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?