Reference Only
70HDT
Adhesive Tapes SILICONE HD 1"X30'.
Datasheet
70HDT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Shielding | |
| Adhesive Type | Silicone | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Length - in | 10 yd | |
| Length - mm | 9.14 m | |
| Description/Function | Electrical Tape | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Thickness | 0.012 in | |
| Part # Aliases | 05112857262 80611438625 7000133168 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102020 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 96,96 € | 2.327,04 € | |
| 93,32 € | 4.479,36 € |
Need more?