Reference Only
710-00100
Adhesive Tapes PVC ELECTRICAL INSULATION TAPE
Datasheet
710-00100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Electrical Tape | |
| Color | Blue | |
| Material | Polyvinyl Chloride (PVC) | |
| Adhesive Type | Rubber | |
| Width - in | 0.59 in | |
| Width - mm | 15 mm | |
| Length - in | 32.8 ft | |
| Length - mm | 10 m | |
| Product Type | Tape | |
| Series | Flex 15 | |
| Subcategory | Supplies | |
| Thickness | 0.15 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?