Reference Only
7100166895
Other Tools 3M Lapping Film 461X, 4 in x 300 ft x 3 in, 3 mil, 9 micron, Sold per Roll.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Other Tools | |
| Product Type | Hand Tools | |
| Series | 600X | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 6805301000 |
| TARIC | 6805300000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 300,51 € | 300,51 € | |
| 291,16 € | 1.455,80 € | |
| 285,42 € | 2.854,20 € | |
| 280,92 € | 7.023,00 € |
Need more?