
7100167015
Other Tools 3M Diamond Lapping Film 664X, 30 micron, 3 mil, TP PSA ST, 12 in x 24in, Sold per each piece.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Other Tools | |
| Product | Films | |
| Type | Lapping | |
| Product Type | Hand Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 6805305000 |
| TARIC | 6805300000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 214,21 € | 214,21 € | |
| 203,63 € | 1.018,15 € | |
| 202,44 € | 2.024,40 € | |
| 200,09 € | 5.002,25 € | |
| 199,26 € | 9.963,00 € |
Need more?