Reference Only
7100299469
Adhesive Tapes .
Datasheet
7100299469 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | UV Resistant Green Masking Tape | |
| Color | Green | |
| Material | Polyvinyl Chloride (PVC) | |
| Adhesive Type | Rubber | |
| Width | 24 mm | |
| Length | 55 mm | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Thickness | 0.12 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 48 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,16 € | 199,68 € | |
| 3,83 € | 367,68 € | |
| 3,50 € | 1.008,00 € | |
| 3,26 € | 1.721,28 € | |
| 3,16 € | 3.185,28 € |
Need more?