Reference Only
7100299473
Adhesive Tapes .
Datasheet
7100299473 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | UV Resistant Green Masking Tape | |
| Color | Green | |
| Material | Polyvinyl Chloride (PVC) | |
| Adhesive Type | Rubber | |
| Width | 96 mm | |
| Length | 55 mm | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 18 lbs / in | |
| Thickness | 0.12 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,43 € | 370,32 € | |
| 14,52 € | 696,96 € | |
| 13,52 € | 1.622,40 € | |
| 12,80 € | 3.379,20 € |
Need more?