Reference Only
7106-1521-002
RF Connectors / Coaxial Connectors SSMC / RIGHT ANGLE JACK MALE CRIMP TYPE FOR 2/50 S CABLE GOLD.
Datasheet
7106-1521-002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | RP-SSMC | |
| Gender | Jack (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 12.4 GHz | |
| Termination Style | Crimp | |
| Orientation | Right Angle | |
| Polarity | Reverse | |
| Mounting Style | Bulkhead | |
| Cable Type | RG-178, RG-196, M17/169, M17/93 | |
| Packaging | Bulk | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,58 € | 489,50 € | |
| 19,36 € | 968,00 € | |
| 18,81 € | 1.881,00 € | |
| 18,02 € | 4.505,00 € | |
| 17,64 € | 8.820,00 € |
Need more?