Reference Only
7107-RC
Common Mode Chokes / Filters 0.85mH 2amp.
Datasheet
7107-RC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Common Mode Chokes / Filters | |
| Series | 7100 | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Number of Channels | 1 Channel | |
| Inductance | 850 uH | |
| Tolerance | 15 % | |
| Maximum DC Current | 2 A | |
| Maximum DC Resistance | 40 mOhms | |
| Width | 11.43 mm | |
| Packaging | Bulk | |
| Product | Common Mode Chokes | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 286 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,52 € | 720,72 € |
Need more?