Reference Only

71299-000CA

Obsolete
Memory Card Connectors 2X68PS EJ HDR ASSY

Manufacturer:

Mfr Part:
71299-000CA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryMemory Card Connectors
ProductHeaders and Ejectors
Card TypePCMCIA
TypeI, II, III
Number of Contacts68 Contact
Number of Rows1 Row
Pitch0.8 mm
Termination StyleSMD/SMT
Current Rating500 mA
Mounting StylePCB Mount
Contact PlatingPalladium Nickel
PackagingTray
ComplianceUL; CSA
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
Insertion - Extraction StyleManual-Push Button Ejector
Insulation Resistance1 GOhms
Latch ColorBlack
Mating Cycles10 k
Mounting TypeTop
Product TypeMemory Card Connectors
Row Spacing1.27 mm
SubcategoryMemory Connectors & Sockets
Voltage Rating3.3 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?